- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BYV26D/4
BYV26D/4
General Semi.
Diode Switching 800V 1A 2-Pin SOD-57 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Switching 800V 1A 2-Pin SOD-57 T/R
Search Keywords: BYV26D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:BYV26D/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Dimension:4.2(Max) x 3.6 mm
-
Configuration:Single
-
Maximum Continuous Forward Current:1 A
-
Operating Temperature:-55 to 175 °C
-
Mounting:Through Hole
-
Family:BYV26D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,849
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.1369
1,000
$0.1245
4,500
$0.1180
9,000
$0.1163
13,500
$0.1148
27,000
$0.1126
54,000
$0.1123
103,500 +
$0.1119
Click for Quote
Log in
to unlock special pricing