- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC548B/E6
BC548B/E6
General Semi.
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk
Search Keywords: BC548BE6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:BC548B/E6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210075
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Family:BC548B
-
Dimension:4.7(Max) x 3.68(Max) x 4.7(Max) mm
-
Maximum Collector Base Voltage:30 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
427
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.5240
50
$0.4190
100
$0.2810
500 +
$0.1391
Click for Quote
Log in
to unlock special pricing