Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 31.6V 1.5KW 2-Pin Case 1.5KE T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 31.6V 1.5KW 2-Pin Case 1.5KE T/R
Search Keywords: 1N62854
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    1N6285/4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Direction Type:
    Uni-Directional
  • Family:
    1N6285
  • Maximum Peak Pulse Current:
    26.6 A
  • Maximum Clamping Voltage:
    56.4 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,300
Ships today, if you order in
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.070
50
$2.420
100
$1.100
250
$0.919
500 +
$0.840
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!