- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5408
General Semi.
1N5408
Diode 1KV 3A 2-Pin DO-201AD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5408
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Operating Temperature:-50 to 150 °C
-
Family:1N5408
-
Configuration:Single
-
Maximum Continuous Forward Current:3 A
-
Dimension:9.5(Max) x 5.3(Max) mm
-
This product is discontinued, but still in stock.