- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5406TR
1N5406TR
General Semi.
Diode 600V 3A 2-Pin DO-201AD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Diode 600V 3A 2-Pin DO-201AD T/R
Search Keywords: 1N5406TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5406TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1 -
Maximum Continuous Forward Current:3 A
-
Configuration:Single
-
Operating Temperature:-50 to 150 °C
-
Mounting:Through Hole
-
Family:1N5406
-
Dimension:9.5(Max) x 5.3(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.120
20
$0.908
50
$0.781
100
$0.644
250
$0.394
500 +
$0.310
Click for Quote
Log in
to unlock special pricing