Image is representational - see manufacturer specifications

General Semi.

1N5405

Diode 500V 3A 2-Pin DO-201AD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 500V 3A 2-Pin DO-201AD
Search Keywords: 1N5405
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    1N5405
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Operating Temperature:
    -50 to 150 °C
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Configuration:
    Single
  • Family:
    1N5405
  • Mounting:
    Through Hole
  • Maximum Continuous Forward Current:
    3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5405 discontinued?
Yes, 1N5405 from General Semi. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5405 RoHS compliant?
Yes, 1N5405 is RoHS compliant.
What is the lead time for 1N5405?
The standard lead time for 1N5405 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,519
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.820
25
$1.560
50
$1.360
100
$0.952
500
$0.390
1,000
$0.360
2,500 +
$0.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!