- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5404TR
1N5404TR
General Semi.
Diode 400V 3A 2-Pin DO-201AD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode 400V 3A 2-Pin DO-201AD T/R
Search Keywords: 1N5404TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5404TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1 -
Operating Temperature:-50 to 150 °C
-
Configuration:Single
-
Family:1N5404
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Maximum Continuous Forward Current:3 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.330
50
$1.010
100
$0.600
500
$0.342
1,000
$0.160
2,500
$0.130
5,000 +
$0.120
Click for Quote
Log in
to unlock special pricing