- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5402TR
1N5402TR
General Semi.
Diode 200V 3A 2-Pin DO-201AD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode 200V 3A 2-Pin DO-201AD T/R
Search Keywords: 1N5402TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5402TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1 -
Dimension:9.5(Max) x 5.3(Max) mm
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:3 A
-
Configuration:Single
-
Family:1N5402
-
Operating Temperature:-50 to 150 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
9 Weeks
can ship
8/5/26