- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5402
1N5402
General Semi.
Diode 200V 3A 2-Pin DO-201AD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode 200V 3A 2-Pin DO-201AD
Search Keywords: 1N5402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:3 A
-
Operating Temperature:-50 to 150 °C
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Mounting:Through Hole
-
Family:1N5402
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,886
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.34
100
$0.20
500
$0.17
1,000
$0.16
5,000
$0.10
10,000 +
$0.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT