- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5061GP/4
1N5061GP/4
General Semi.
Diode Switching 600V 1A 2-Pin DO-15 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Diode Switching 600V 1A 2-Pin DO-15 T/R
Search Keywords: 1N5061GP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5061GP/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Continuous Forward Current:1@Ta=75C A
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Mounting:Through Hole
-
Family:1N5061GP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,130
Can Ship immediately
Buy all 3,130 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3130
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.0669
4,000
$0.0608
8,000
$0.0595
12,000
$0.0590
28,000
$0.0579
52,000
$0.0568
100,000
$0.0566
152,000
$0.0565
252,000 +
$0.0563
Click for Quote
Log in
to unlock special pricing