- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4937
1N4937
General Semi.
Diode Switching 600V 1A 2-Pin DO-204AL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode Switching 600V 1A 2-Pin DO-204AL
Search Keywords: 1N4937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4937
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Operating Temperature:-50 to 150 °C
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Family:1N4937
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,731
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.12
500
$0.07
1,000
$0.06
5,000
$0.05
10,000 +
$0.04
Click for Quote
Log in
to unlock special pricing