- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4934
1N4934
General Semi.
Diode Switching 100V 1A 2-Pin DO-204AL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 100V 1A 2-Pin DO-204AL
Search Keywords: 1N4934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Family:1N4934
-
Mounting:Through Hole
-
Operating Temperature:-50 to 150 °C
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,169
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.5800
50
$0.7920
100
$0.5400
500
$0.2710
1,000 +
$0.1425
Click for Quote
Log in
to unlock special pricing