- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4933TR
1N4933TR
General Semi.
Diode Switching 50V 1A 2-Pin DO-204AL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 50V 1A 2-Pin DO-204AL T/R
Search Keywords: 1N4933TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4933TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Configuration:Single
-
Operating Temperature:-50 to 150 °C
-
Family:1N4933
-
Mounting:Through Hole
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
9 Weeks
can ship
8/4/26