- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4933
1N4933
General Semi.
Diode Switching 50V 1A 2-Pin DO-204AL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 50V 1A 2-Pin DO-204AL
Search Keywords: 1N4933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-50 to 150 °C
-
Mounting:Through Hole
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Family:1N4933
-
Configuration:Single
-
Maximum Continuous Forward Current:1@Ta=75C A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,120
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.699
10
$0.599
25
$0.403
50
$0.356
100
$0.312
1,000
$0.114
5,000 +
$0.050
Click for Quote
Log in
to unlock special pricing