- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4748A/D9
1N4748A/D9
General Semi.
Diode Zener Single 22V 5% 1.3W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Zener Single 22V 5% 1.3W 2-Pin DO-41 T/R
Search Keywords: 1N4748AD9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4748A/D9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
Supplier Standard Pack:
5000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:22 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,894
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.1999
1,000
$0.1260
2,500
$0.0445
5,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing