- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4384GP
General Semi.
1N4384GP
Diode Switching 400V 1A 2-Pin DO-15
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 400V 1A 2-Pin DO-15
Search Keywords: 1N4384GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4384GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.6(Max) x 3.6(Max) mm
-
Maximum Continuous Forward Current:1@Ta=100C A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Family:1N4384GP
Product Guides
+
Frequently Asked Questions
Is 1N4384GP RoHS compliant?
Yes, 1N4384GP is RoHS compliant.
What is the lead time for 1N4384GP?
The standard lead time for 1N4384GP is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,988
Can Ship immediately
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$1.570
25
$1.540
100
$0.998
500
$0.420
1,000 +
$0.410
Click for Quote
Log in
to unlock special pricing