- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4003GP/4
1N4003GP/4
General Semi.
Diode Switching 200V 1A 2-Pin DO-204AL T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Switching 200V 1A 2-Pin DO-204AL T/R
Search Keywords: 1N4003GP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4003GP/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
5500 -
Configuration:Single
-
Family:1N4003GP
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:1@Ta=75C A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,944
Can Ship immediately
Minimum Order Quantity:
550
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
550
$0.3260
1,000
$0.1131
2,500
$0.0808
5,500 +
$0.0800
Click for Quote
Log in
to unlock special pricing