- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4002TR
1N4002TR
General Semi.
Diode 100V 1A 2-Pin DO-204AL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode 100V 1A 2-Pin DO-204AL T/R
Search Keywords: 1N4002TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N4002TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1 -
Mounting:Through Hole
-
Configuration:Single
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Operating Temperature:-50 to 150 °C
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Family:1N4002
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,486
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.010
50
$0.840
100
$0.593
500
$0.252
1,000 +
$0.102
Click for Quote
Log in
to unlock special pricing