Image is representational - see manufacturer specifications

General Semi.

1N4002

Diode 100V 1A 2-Pin DO-204AL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 100V 1A 2-Pin DO-204AL
Search Keywords: 1N4002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    1N4002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Operating Temperature:
    -50 to 150 °C
  • Mounting:
    Through Hole
  • Maximum Continuous Forward Current:
    1@Ta=75C A
  • Configuration:
    Single
  • Family:
    1N4002
  • Dimension:
    5.2(Max) x 2.7(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4002 discontinued?
Yes, 1N4002 from General Semi. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4002 RoHS compliant?
Yes, 1N4002 is RoHS compliant.
What is the lead time for 1N4002?
The standard lead time for 1N4002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,175
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.760
25
$1.400
50
$1.090
100
$0.680
250
$0.656
500 +
$0.338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!