- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE6.8A/4
General Semi.
1.5KE6.8A/4
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin Case 1.5KE T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | General Semi. |
| Part No: | 1.5KE6.8A/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100080 |
Supplier's Standard Package:
|
1400 |
| Maximum Peak Pulse Current: | 143 A |
| Dimension: | 9.5(Max) x 5.3(Max) mm |
| Maximum Clamping Voltage: | 10.5 V |
| Family: | 1.5KE6.8A |
| Direction Type: | Uni-Directional |
-
This product is discontinued, but still in stock.