Image is representational - see manufacturer specifications

General Semi.

1.5KE43CA/4

Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin Case 1.5KE T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin Case 1.5KE T/R
Search Keywords: 15KE43CA4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: General Semi.
Part No: 1.5KE43CA/4
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1400
Maximum Peak Pulse Current: 25.3 A
Dimension: 9.5(Max) x 5.3(Max) mm
Maximum Clamping Voltage: 59.3 V
Family: 1.5KE43CA
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE43CA/4 discontinued?
Yes, 1.5KE43CA/4 from General Semi. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1.5KE43CA/4 RoHS compliant?
No, 1.5KE43CA/4 is not RoHS compliant.
What is the lead time for 1.5KE43CA/4?
The standard lead time for 1.5KE43CA/4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,260
Can Ship immediately
Minimum Order Quantity:
140
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
140
$1.29
500
$0.48
1,000
$0.45
1,400 +
$0.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!