- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE400CA/4
General Semi.
1.5KE400CA/4
Diode TVS Single Bi-Dir 342V 1.5KW 2-Pin Case 1.5KE T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1.5KE400CA/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier's Standard Package:
1400 -
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:548 V
-
Family:1.5KE400CA
-
Maximum Peak Pulse Current:2.7 A
-
Dimension:9.5(Max) x 5.3(Max) mm
-
This product is discontinued, but still in stock.