Image is representational - see manufacturer specifications

General Semi.

1.5KE30/1

Diode TVS Single Uni-Dir 24.3V 1.5KW 2-Pin Case 1.5KE Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 24.3V 1.5KW 2-Pin Case 1.5KE Bulk
Search Keywords: 15KE301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: General Semi.
Part No: 1.5KE30/1
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Maximum Peak Pulse Current: 34.5 A
Family: 1.5KE30
Dimension: 9.5(Max) x 5.3(Max) mm
Direction Type: Uni-Directional
Maximum Clamping Voltage: 43.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE30/1 discontinued?
Yes, 1.5KE30/1 from General Semi. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1.5KE30/1 RoHS compliant?
No, 1.5KE30/1 is not RoHS compliant.
What is the lead time for 1.5KE30/1?
The standard lead time for 1.5KE30/1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4190
25
$0.3850
100
$0.3120
250
$0.3000
500 +
$0.1759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!