- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- FW-379-C
GC Electronics
FW-379-C
Washers Flat Fiber 9.53mm 15.88mm 0.8mm 3/8 Screw Size
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Washers Flat Fiber 9.53mm 15.88mm 0.8mm 3/8 Screw Size
Search Keywords: FW379C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:FW-379-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
Product Guides
+
Frequently Asked Questions
Is FW-379-C RoHS compliant?
Yes, FW-379-C is RoHS compliant.
What is the lead time for FW-379-C?
The standard lead time for FW-379-C is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
100
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
400
$0.0640
800
$0.0550
1,000
$0.0487
5,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing