- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CTTB-400
GC Electronics
CTTB-400
Cable Ties Kit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Kit
Product Highlights:
- 4” 18 lbs. Neon Pink 50 pcs.
- 4” 18 lbs. Neon Orange 50 pcs.
- 4” 18 lbs. Neon Green 50 pcs.
- 4” 18 lbs. Neon Yellow 50 pcs.
- 6” 40 lbs. Neon Pink 25 pcs.
- 6” 40 lbs. Neon Orange 25 pcs.
- 6” 40 lbs. Neon Green 25 pcs.
- 6” 40 lbs. Neon Yellow 25 pcs.
- 8” 50 lbs Neon Pink 25 pcs.
- 8” 50 lbs. Neon Orange 25 pcs.
- 8” 50 lbs. Neon Green 25 pcs.
- 8” 50 lbs Neon Yellow 25 pcs.
Search Keywords: CTTB400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:CTTB-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CTTB-400 RoHS compliant?
Yes, CTTB-400 is RoHS compliant.
What is the lead time for CTTB-400?
The standard lead time for CTTB-400 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$9.95
10
$9.46
25
$8.71
50 +
$8.01
Click for Quote
Log in
to unlock special pricing