- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CT40-8BLK-C
CT40-8BLK-C
GC Electronics
Cable Ties Black 47.62mm 178N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Black 47.62mm 178N Bulk
Search Keywords: CT408BLKC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:CT40-8BLK-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:203.2 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0159
7,500
$0.0144
25,000
$0.0131
50,000
$0.0121
100,000
$0.0111
150,000
$0.0109
250,000
$0.0107
500,000 +
$0.0106
Click for Quote
Log in
to unlock special pricing