- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CT40-6BLK-M
CT40-6BLK-M
GC Electronics
Cable Ties Black 25.4mm 178N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Black 25.4mm 178N Bulk
Search Keywords: CT406BLKM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:CT40-6BLK-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:N/A
-
Dimension:152.4 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0129
4,000
$0.0115
8,000
$0.0110
10,000
$0.0106
25,000
$0.0105
100,000
$0.0097
500,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing