- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 66-1128
66-1128
GC Electronics
Cable Assembly USB 16.5m 20AWG/26AWG USB to USB M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 16.5m 20AWG/26AWG USB to USB M-M
Search Keywords: 661128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:66-1128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:16.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$10.78
25
$9.31
50
$8.06
100
$7.83
250
$7.40
500
$7.20
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing