- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 66-1126
GC Electronics
66-1126
Cable Assembly USB 16.5m 20AWG/26AWG USB to USB M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly USB 16.5m 20AWG/26AWG USB to USB M-M
Search Keywords: 661126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:66-1126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:16.5 m
Product Guides
+
Frequently Asked Questions
Is 66-1126 RoHS compliant?
Yes, 66-1126 is RoHS compliant.
What is the lead time for 66-1126?
The standard lead time for 66-1126 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$4.15
25
$3.94
100
$3.43
200 +
$3.11
Click for Quote
Log in
to unlock special pricing