- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-951
GC Electronics
65-951
Cable Assembly Audio 2m RCA to RCA PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Audio 2m RCA to RCA PL-PL
Search Keywords: 65951
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 65-951 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 2 m |
| Cable Type: | Audio |
Product Guides
+
Frequently Asked Questions
Is 65-951 RoHS compliant?
Yes, 65-951 is RoHS compliant.
What is the lead time for 65-951?
The standard lead time for 65-951 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.5344
25
$9.9375
50
$8.7462
100
$8.4927
250
$8.0274
500
$7.8133
1,000 +
$7.7105
Click for Quote
Log in
to unlock special pricing