Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

65-909

Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL
Search Keywords: 65909
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 65-909
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 1 m
Cable Type: RGB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 65-909 discontinued?
Yes, 65-909 from Gc Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 65-909 RoHS compliant?
Yes, 65-909 is RoHS compliant.
What is the lead time for 65-909?
The standard lead time for 65-909 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.7053
10
$13.2112
25
$11.9821
50
$11.8089
100
$11.4909
250
$11.3447
500 +
$11.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!