- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-4512
GC Electronics
65-4512
Cable Assembly RGB 3.75m 3(RCA) to 3(RCA) PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly RGB 3.75m 3(RCA) to 3(RCA) PL-PL
Search Keywords: 654512
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 65-4512 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 3.75 m |
| Cable Type: | RGB |
Product Guides
+
Frequently Asked Questions
Is 65-4512 RoHS compliant?
Yes, 65-4512 is RoHS compliant.
What is the lead time for 65-4512?
The standard lead time for 65-4512 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2
$11.71
10
$11.13
25
$10.24
50 +
$9.44
Click for Quote
Log in
to unlock special pricing