- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-4506
65-4506
GC Electronics
Cable Assembly RGB 2m 3(RCA) to 3(RCA) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly RGB 2m 3(RCA) to 3(RCA) PL-PL
Search Keywords: 654506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-4506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:RGB
-
Cable Length:2 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.68
5
$20.93
25
$19.13
50
$15.96
100
$15.53
250
$15.30
500 +
$15.07
Click for Quote
Log in
to unlock special pricing