- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-4503
65-4503
GC Electronics
Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL
Search Keywords: 654503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-4503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
-
Cable Type:RGB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$10.692
5
$9.720
25
$8.090
50
$7.280
100
$7.170
250
$6.980
500
$6.870
1,000 +
$6.770
Click for Quote
Log in
to unlock special pricing