- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-4303
GC Electronics
65-4303
Cable Assembly Audio 1m 3(RCA) to 3(RCA) PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 1m 3(RCA) to 3(RCA) PL-PL
Search Keywords: 654303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-4303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
-
Cable Type:Audio
Product Guides
+
Frequently Asked Questions
Is 65-4303 RoHS compliant?
Yes, 65-4303 is RoHS compliant.
What is the lead time for 65-4303?
The standard lead time for 65-4303 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$11.46
10
$10.90
25
$10.03
50 +
$9.23
Click for Quote
Log in
to unlock special pricing