- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-4125
GC Electronics
65-4125
Cable Assembly Audio 7.6m RCA to RCA PL-PL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-4125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Type:Audio
-
Cable Length:7.6 m
-
This product is discontinued, but still in stock.