- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-1729-3M
65-1729-3M
GC Electronics
Cable Assembly Audio 3.75m 3.5 Phone Plug to 3.5 Phone Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Audio 3.75m 3.5 Phone Plug to 3.5 Phone Plug PL-PL
Search Keywords: 6517293M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-1729-3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.75 m
-
Cable Type:Audio
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$9.702
5
$8.820
25
$7.330
50
$6.600
100
$6.500
250
$6.330
500
$6.230
1,000 +
$6.140
Click for Quote
Log in
to unlock special pricing