- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-1710-1M
GC Electronics
65-1710-1M
Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL
Search Keywords: 6517101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-1710-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
-
Cable Type:RGB
Product Guides
+
Frequently Asked Questions
Is 65-1710-1M RoHS compliant?
Yes, 65-1710-1M is RoHS compliant.
What is the lead time for 65-1710-1M?
The standard lead time for 65-1710-1M is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$15.02
10
$12.69
25
$11.40
50
$11.23
100
$11.00
250
$10.77
500 +
$10.61
Click for Quote
Log in
to unlock special pricing