- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 65-1703-2M
65-1703-2M
GC Electronics
Cable Assembly Audio 2m RCA to RCA PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Audio 2m RCA to RCA PL-PL
Search Keywords: 6517032M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65-1703-2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:2 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$8.03
5
$7.30
25
$6.06
50
$5.59
100
$5.46
250
$5.23
500
$5.16
1,000 +
$5.08
Click for Quote
Log in
to unlock special pricing