- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 65004-C
65004-C
GC Electronics
Cable Ties Natural 333N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Natural 333N
Search Keywords: 65004C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:65004-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:203.2 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
100
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
800
$0.0313
1,000
$0.0262
5,000
$0.0259
10,000
$0.0256
50,000 +
$0.0244
Click for Quote
Log in
to unlock special pricing