- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 5004
GC Electronics
5004
Alignment Tool Insulating Adjustment Screwdriver - 1/32" Thick Screwdriver Tip (Both Ends) - Delrin - 7" (17.7 cm) Total Lengt ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 5004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |