- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 45-944W
45-944W
GC Electronics
Connector Accessories Empty Coaxial Insert White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Empty Coaxial Insert White
Search Keywords: 45944W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-944W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Empty Coaxial Insert
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
593
can ship
Stock lot only:
6
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4970
50
$0.4518
250
$0.3611
1,000
$0.3471
2,500
$0.3397
5,000
$0.3329
7,500
$0.3279
10,000
$0.3230
15,000 +
$0.3181
Click for Quote
Log in
to unlock special pricing