- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-892
45-892
GC Electronics
Conn CEN50-D-Sub Adapter F/M 50/50 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn CEN50-D-Sub Adapter F/M 50/50 POS ST 1 Port
Search Keywords: 45892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CEN50-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/M
-
Termination Method:N/A
-
Number of Contacts:50/50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$34.31
5
$25.96
10
$23.90
25 +
$22.00
Click for Quote
Log in
to unlock special pricing