- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-891
45-891
GC Electronics
Conn D-Sub-HDI Adapter F/M 25/30 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub-HDI Adapter F/M 25/30 POS ST 1 Port
Search Keywords: 45891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub-HDI Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/M
-
Termination Method:N/A
-
Number of Contacts:25/30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$29.76
5
$21.46
10
$19.80
25 +
$18.20
Click for Quote
Log in
to unlock special pricing