- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-705
45-705
GC Electronics
Cable Assembly D-Sub 10m 28AWG SCSI to SCSI 36 to 36 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly D-Sub 10m 28AWG SCSI to SCSI 36 to 36 POS M-M
Search Keywords: 45705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$21.22
10
$15.31
25
$14.10
50 +
$12.98
Click for Quote
Log in
to unlock special pricing