- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-6832
45-6832
GC Electronics
Conn D-Sub-IDC Connector Adapter M/M 68/50 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Sub-IDC Connector Adapter M/M 68/50 POS ST 1 Port
Search Keywords: 456832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-6832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub-IDC Connector Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Number of Contacts:68/50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$16.53
5
$15.70
10
$14.45
25 +
$13.30
Click for Quote
Log in
to unlock special pricing