Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

45-6750

Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 6

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords: 456750
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 45-6750
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Jack
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45-6750 RoHS compliant?
Yes, 45-6750 is RoHS compliant.
What is the lead time for 45-6750?
The standard lead time for 45-6750 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
428 can ship
Minimum Order Quantity:
3
1 Week can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$5.09
5
$4.60
10
$4.37
25
$4.15
50
$3.94
100
$3.43
200 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!