- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 45-6156
45-6156
GC Electronics
Fiber Optic Cable 1Conductors 30m 3mm Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fiber Optic Cable 1Conductors 30m 3mm Yellow
Search Keywords: 456156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-6156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Optic Cable
-
Jacket Material:N/A
-
Shield Type:N/A
-
Cable Diameter:3 mm
-
Color:Yellow
-
Number of Conductors:1
-
Conductor Material:N/A
-
Bunch Stranding:N/A
-
Impedance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$36.82
5
$32.97
10
$30.34
25
$27.10
50
$26.37
100
$25.97
250 +
$25.58
Click for Quote
Log in
to unlock special pricing