help desk software
Image is representational - see mfr. specs

45-5840-BU

GC Electronics

Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Bulk Cat 5e

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Bulk Cat 5e
Search Keywords: 455840BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-5840-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.27
50
$1.97
250
$1.75
500
$1.72
1,000
$1.68
2,500
$1.65
5,000
$1.63
7,500 +
$1.60
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
23
Minimum Order:
5