- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-569
45-569
GC Electronics
Cable Assembly Monitor 0.609m 28AWG D-Sub to D-Sub 15 to 15 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Monitor 0.609m 28AWG D-Sub to D-Sub 15 to 15 POS M-F
Search Keywords: 45569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.24
50
$6.09
100
$5.16
250
$4.95
500
$4.87
1,000 +
$4.80
Click for Quote
Log in
to unlock special pricing